1500 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 57mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXLH152P040ED

DigiKey Part Number
338-4286-ND
Manufacturer
Manufacturer Product Number
AXLH152P040ED
Description
CAP ALUM 1500UF 40V AXIAL TH
Customer Reference
Detailed Description
1500 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 57mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
57mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.555 A @ 100 Hz
Ripple Current @ High Frequency
7.3 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.787" Dia x 1.063" L (20.00mm x 27.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,19000 €7,19 €
105,08800 €50,88 €
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,55610 €