AVS226M50E16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1.013
Unit Price: 1,33000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5
Unit Price: 0,72000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 22.600
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10.419
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.000
Unit Price: 0,52000 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.1Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS226M50E16T-F

DigiKey Part Number
AVS226M50E16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS226M50E16T-F
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.1Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
204 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
9.1Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M63E16T-FCornell Dubilier Knowles1.013338-2164-1-ND1,33000 €Upgrade
AVS226M50D16T-FCornell Dubilier Knowles5338-AVS226M50D16T-FCT-ND0,72000 €Similar
EEE-FK1J220PPanasonic Industry22.600PCE3820CT-ND0,65000 €Upgrade
EEE-1HA220APPanasonic Industry10.419PCE4612CT-ND0,54000 €Parametric Equivalent
EEE-1JA220UPPanasonic Industry2.000PCE3944CT-ND0,52000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30760 €307,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30760 €
Unit Price with VAT:0,36604 €