
AVS226M35D16T-F | |
|---|---|
DigiKey Part Number | 338-AVS226M35D16T-FTR-ND - Tape & Reel (TR) 338-AVS226M35D16T-FCT-ND - Cut Tape (CT) 338-AVS226M35D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS226M35D16T-F |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.1Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 9.1Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS226M35C12T-F | Cornell Dubilier Knowles | 3.997 | 338-AVS226M35C12T-FCT-ND | 0,68000 € | Similar |
| AVS226M50D16T-F | Cornell Dubilier Knowles | 5 | 338-AVS226M50D16T-FCT-ND | 0,72000 € | Parametric Equivalent |
| 226SML035M | CORNELL DUBILIER KNOWLES | 4.175 | 1572-1391-1-ND | 0,52000 € | Direct |
| EDK226M035S9GAA | KEMET | 0 | EDK226M035S9GAA-ND | 0,06447 € | Direct |
| 226SML050M | CORNELL DUBILIER KNOWLES | 34.467 | 1572-1392-1-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,26940 € | 26,94 € |
| 500 | 0,21442 € | 107,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19707 € | 197,07 € |
| 2.000 | 0,18264 € | 365,28 € |
| 3.000 | 0,17535 € | 526,05 € |
| 5.000 | 0,16723 € | 836,15 € |
| 7.000 | 0,16246 € | 1.137,22 € |
| 10.000 | 0,15785 € | 1.578,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

