
AVS226M35D16T-F | |
|---|---|
DigiKey Part Number | 338-AVS226M35D16T-FTR-ND - Tape & Reel (TR) 338-AVS226M35D16T-FCT-ND - Cut Tape (CT) 338-AVS226M35D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS226M35D16T-F |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.1Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 9.1Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,27280 € | 27,28 € |
| 500 | 0,21712 € | 108,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19955 € | 199,55 € |
| 2.000 | 0,18494 € | 369,88 € |
| 3.000 | 0,17756 € | 532,68 € |
| 5.000 | 0,16934 € | 846,70 € |
| 7.000 | 0,16450 € | 1.151,50 € |
| 10.000 | 0,15984 € | 1.598,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

