
AVS107M16D16T-F | |
|---|---|
DigiKey Part Number | 338-3969-2-ND - Tape & Reel (TR) 338-3969-1-ND - Cut Tape (CT) 338-3969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M16D16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 4.3Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 $ | 0,87 $ |
| 10 | 0,55000 $ | 5,50 $ |
| 50 | 0,41440 $ | 20,72 $ |
| 100 | 0,37160 $ | 37,16 $ |
| 500 | 0,29766 $ | 148,83 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27434 $ | 274,34 $ |
| 2.000 | 0,25496 $ | 509,92 $ |
| 3.000 | 0,24517 $ | 735,51 $ |
| 5.000 | 0,23427 $ | 1.171,35 $ |
| 7.000 | 0,22786 $ | 1.595,02 $ |
| 10.000 | 0,22166 $ | 2.216,60 $ |
| Unit Price without VAT: | 0,87000 $ |
|---|---|
| Unit Price with VAT: | 1,03530 $ |

