Direct

AVS106M63D16T-F | |
|---|---|
DigiKey Part Number | AVS106M63D16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS106M63D16T-F |
Description | CAP ALUM 10UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 29.9Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 29.9Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK106M063S9GAA | KEMET | 13.583 | 399-EDK106M063S9GAACT-ND | 0,33000 € | Direct |


