10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.2Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS106M50C12T-F

DigiKey Part Number
338-AVS106M50C12T-FTR-ND - Tape & Reel (TR)
338-AVS106M50C12T-FCT-ND - Cut Tape (CT)
338-AVS106M50C12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS106M50C12T-F
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.2Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
45.9 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
23.2Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDK106M050S9DAAKEMET0EDK106M050S9DAA-ND0,06155 €Direct
EDH106M050S9DAAKEMET0EDH106M050S9DAA-ND0,05932 €Upgrade
EMZA500ARA100ME61GChemi-Con0565-EMZA500ARA100ME61GCT-ND0,55000 €Upgrade
In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38400 €3,84 €
500,28720 €14,36 €
1000,25670 €25,67 €
5000,20388 €101,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18721 €187,21 €
2.0000,17335 €346,70 €
3.0000,16636 €499,08 €
5.0000,15856 €792,80 €
7.0000,15398 €1.077,86 €
10.0000,14955 €1.495,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €