Similar

AVS106M16A12T-F | |
|---|---|
DigiKey Part Number | AVS106M16A12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS106M16A12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 29.9Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 34 mA @ 10 kHz |
Capacitance | Size / Dimension 0.118" Dia (3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm) |
ESR (Equivalent Series Resistance) 29.9Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M16B12T-F | Cornell Dubilier Knowles | 2.518 | 338-3968-1-ND | 0,54000 € | Similar |


