Cornell Dubilier CDE Capacitor Kits | Datasheet Preview
cms-photo-disclaimer

AVS-F-KIT2

cms-digikey-product-number
AVS-F-KIT2-ND
cms-manufacturer
cms-manufacturer-product-number
AVS-F-KIT2
cms-description
CAP KIT ALUM 2.2UF-100UF 90PCS
cms-customer-reference
cms-detailed-description
Aluminum Capacitor Kit 2.2µF ~ 100µF 16 ~ 63V Surface Mount 90 Pieces (9 Values - 10 Each)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Aluminum
Capacitance Range
2.2µF ~ 100µF
Mounting Type
Surface Mount
Voltage - Rated
16 ~ 63V
Tolerance
±20%
Applications
General Purpose
Features
-
Quantity
90 Pieces (9 Values - 10 Each)
Packages Included
Radial, Can - SMD
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.