Direct
Direct
Direct
Direct
Upgrade
Similar

AVRF108M06F24T-F | |
|---|---|
DigiKey Part Number | 338-1821-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVRF108M06F24T-F |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M06F24T-F | Cornell Dubilier Knowles | 1.139 | 338-2147-1-ND | 1,75000 € | Direct |
| 865060153010 | Würth Elektronik | 531 | 732-8565-1-ND | 0,64000 € | Direct |
| EEE-FK0J102GP | Panasonic Industry | 3.327 | PCE4309CT-ND | 0,97000 € | Direct |
| UCD0J102MNL1GS | Nichicon | 54.998 | 493-6341-1-ND | 0,54000 € | Direct |
| EEE-FT1A102GP | Panasonic Industry | 611 | PCE5112CT-ND | 1,10000 € | Upgrade |







