AVRF106M35C12T-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 5
Unit Price: 0,77000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.143
Unit Price: 0,71000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 60.420
Unit Price: 0,52000 €
Datasheet

Direct


Würth Elektronik
In Stock: 906
Unit Price: 0,22000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 46.980
Unit Price: 0,17000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.004
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 27.996
Unit Price: 0,39000 €
Datasheet

Similar


Chemi-Con
In Stock: 890
Unit Price: 0,58000 €
Datasheet

Similar


Nichicon
In Stock: 4.081
Unit Price: 0,49000 €
Datasheet

Similar


Nichicon
In Stock: 6.034
Unit Price: 0,40000 €
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRF106M35C12T-F

DigiKey Part Number
338-1835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVRF106M35C12T-F
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
100 mA @ 100 kHz
Impedance
900 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes