Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

AVRF106M25B12T-F | |
|---|---|
DigiKey Part Number | 338-1830-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVRF106M25B12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.65Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.65 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.65Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M25B12T-F | Cornell Dubilier Knowles | 4.668 | 338-2132-1-ND | 0,64000 € | Similar |
| 865060440001 | Würth Elektronik | 4.124 | 732-8530-1-ND | 0,20000 € | Direct |
| 865080440002 | Würth Elektronik | 41.588 | 732-8430-1-ND | 0,15000 € | Direct |
| EEE-FP1E100AR | Panasonic Industry | 2.308 | PCE4539CT-ND | 0,43000 € | Direct |
| 865080540004 | Würth Elektronik | 9.325 | 732-8503-1-ND | 0,17000 € | Upgrade |









