Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct

AVGA477M06F24T-F | |
|---|---|
DigiKey Part Number | AVGA477M06F24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA477M06F24T-F |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.59Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.59Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK477M06F24T-F | Cornell Dubilier Knowles | 3.000 | 338-2205-1-ND | 1,76000 € | Direct |
| AFK477M06F24VT-F | Cornell Dubilier Knowles | 0 | AFK477M06F24VT-F-ND | 1,32592 € | Direct |
| AFK477M10F24T-F | Cornell Dubilier Knowles | 1.036 | 338-2206-1-ND | 1,66000 € | Upgrade |
| AFK477M10F24VT-F | Cornell Dubilier Knowles | 0 | AFK477M10F24VT-F-ND | 1,32592 € | Upgrade |
| AFK477M16F24T-F | Cornell Dubilier Knowles | 693 | 338-2207-1-ND | 1,64000 € | Upgrade |









