Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

AVGA476M63F24T-F | |
|---|---|
DigiKey Part Number | AVGA476M63F24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA476M63F24T-F |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.23Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.23Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M63F24T-F | Cornell Dubilier Knowles | 8.745 | 338-2203-1-ND | 1,71000 € | Direct |
| AFK476M63F24VT-F | Cornell Dubilier Knowles | 0 | AFK476M63F24VT-F-ND | 1,37766 € | Direct |
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | 1,33000 € | Direct |
| EEE-FK1J470P | Panasonic Industry | 278 | PCE3823CT-ND | 0,78000 € | Direct |
| EMZA630ARA470MHA0G | Chemi-Con | 157 | 565-EMZA630ARA470MHA0GCT-ND | 1,14000 € | Direct |










