Direct
Upgrade

AVGA338M06L32T-F | |
|---|---|
DigiKey Part Number | AVGA338M06L32T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA338M06L32T-F |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 220mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 220mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE6R3ARA332MKG5S | Chemi-Con | 317 | 565-EMVE6R3ARA332MKG5SCT-ND | 1,20000 € | Direct |
| 6.3TLV3300M12.5X16 | Rubycon | 0 | 1189-2080-2-ND | 0,64581 € | Upgrade |



