Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade

AVGA337M63P44T-F | |
|---|---|
DigiKey Part Number | AVGA337M63P44T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA337M63P44T-F |
Description | CAP ALUM 330UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.654" L x 0.654" W (16.60mm x 16.60mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M80P44T-F | Cornell Dubilier Knowles | 234 | 338-AFK337M80P44T-FCT-ND | 4,32000 € | Upgrade |
| AFK337M80P44VT-F | Cornell Dubilier Knowles | 0 | AFK337M80P44VT-F-ND | 2,63372 € | Upgrade |
| EDH337M063A9TAA | KEMET | 0 | EDH337M063A9TAA-ND | 1,03301 € | Direct |
| EDH337M063S9TAA | KEMET | 0 | EDH337M063S9TAA-ND | 1,17003 € | Direct |
| EMVH630GRA331MLH0S | Chemi-Con | 2.625 | 565-EMVH630GRA331MLH0SCT-ND | 3,50000 € | Upgrade |





