Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVGA337M25G24T-F | |
|---|---|
DigiKey Part Number | AVGA337M25G24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA337M25G24T-F |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 900mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M35G24T-F | Cornell Dubilier Knowles | 8.397 | 338-2189-1-ND | 1,63000 € | Upgrade |
| AFK337M35G24VT-F | Cornell Dubilier Knowles | 1.590 | 338-AFK337M35G24VT-FCT-ND | 3,38000 € | Upgrade |
| 25JGV330M10X10.5 | Rubycon | 158 | 1189-25JGV330M10X10.5CT-ND | 0,93000 € | Direct |
| EDH337M025A9PAA | KEMET | 0 | EDH337M025A9PAA-ND | 0,24097 € | Direct |
| EDH337M025S9PAA | KEMET | 0 | EDH337M025S9PAA-ND | 0,19811 € | Direct |














