Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

AVGA107M50F24T-F | |
|---|---|
DigiKey Part Number | AVGA107M50F24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA107M50F24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.32Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.32Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M50F24T-F | Cornell Dubilier Knowles | 6.678 | 338-2145-1-ND | 1,60000 € | Direct |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45.959 | 338-4225-1-ND | 3,72000 € | Direct |
| AHA107M50F24T-F | Cornell Dubilier Knowles | 495 | 338-AHA107M50F24T-FCT-ND | 1,31000 € | Direct |
| 107AXZ050M | CORNELL DUBILIER KNOWLES | 53.020 | 1572-1038-1-ND | 0,99000 € | Direct |
| 50JGV100M8X10.5 | Rubycon | 484 | 1189-50JGV100M8X10.5CT-ND | 0,69000 € | Direct |













