
AVES226M25D16T-F | |
|---|---|
DigiKey Part Number | 338-AVES226M25D16T-FTR-ND - Tape & Reel (TR) 338-AVES226M25D16T-FCT-ND - Cut Tape (CT) 338-AVES226M25D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES226M25D16T-F |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.1Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 12.1Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17820 € | 17,82 € |
| 500 | 0,13968 € | 69,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12749 € | 127,49 € |
| 2.000 | 0,11737 € | 234,74 € |
| 3.000 | 0,11226 € | 336,78 € |
| 5.000 | 0,10656 € | 532,80 € |
| 7.000 | 0,10321 € | 722,47 € |
| 10.000 | 0,09997 € | 999,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

