0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99kOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVES104M50B12T-F

DigiKey Part Number
AVES104M50B12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVES104M50B12T-F
Description
CAP ALUM 0.1UF 20% 50V SMD
Customer Reference
Detailed Description
0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99kOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
AVES104M50B12T-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
1.99kOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.