Similar
Direct
Upgrade
Similar
Similar

AVEK476M35F24T-F | |
|---|---|
DigiKey Part Number | 338-1846-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVEK476M35F24T-F |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.6Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 178 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 249.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 4.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M35D16T-F | Cornell Dubilier Knowles | 1.768 | 338-2200-1-ND | 0,99000 € | Similar |
| UUA1V470MNL1GS | Nichicon | 7.781 | 493-6458-1-ND | 0,71000 € | Direct |
| UUA1H470MNL1GS | Nichicon | 5.740 | 493-9462-1-ND | 0,76000 € | Upgrade |
| EEE-FK1V470P | Panasonic Industry | 32.194 | PCE3842CT-ND | 0,43000 € | Similar |
| EEE-FT1V470AR | Panasonic Industry | 0 | PCE5014CT-ND | 0,52000 € | Similar |





