Upgrade
Upgrade
Similar

AVEK476M25F24T-F | |
|---|---|
DigiKey Part Number | AVEK476M25F24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVEK476M25F24T-F |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.6Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 178 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 249.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 5.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV47M8X10.5 | Rubycon | 0 | 35TLV47M8X10.5-ND | 0,24794 € | Upgrade |
| UUA1H470MNL1GS | Nichicon | 5.690 | 493-9462-1-ND | 0,76000 € | Upgrade |
| EEE-HA1E470P | Panasonic Industry | 1.698 | PCE4205CT-ND | 0,54000 € | Similar |




