
ATB687M063 | |
|---|---|
DigiKey Part Number | 338-ATB687M063TR-ND - Tape & Reel (TR) 338-ATB687M063CT-ND - Cut Tape (CT) 338-ATB687M063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB687M063 |
Description | CAP ALUM 680UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 805 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.756" L x 0.756" W (19.20mm x 19.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,15500 € | 21,55 € |
| 50 | 1,72640 € | 86,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,52260 € | 228,39 € |
| 300 | 1,42150 € | 426,45 € |
| 450 | 1,37056 € | 616,75 € |
| 750 | 1,31375 € | 985,31 € |
| 1.050 | 1,28034 € | 1.344,36 € |
| 1.500 | 1,24809 € | 1.872,13 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

