
ATB687M035 | |
|---|---|
DigiKey Part Number | 338-ATB687M035TR-ND - Tape & Reel (TR) 338-ATB687M035CT-ND - Cut Tape (CT) 338-ATB687M035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB687M035 |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,22000 € | 12,20 € |
| 50 | 0,95420 € | 47,71 € |
| 100 | 0,87050 € | 87,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,80075 € | 160,15 € |
| 400 | 0,74278 € | 297,11 € |
| 600 | 0,71352 € | 428,11 € |
| 1.000 | 0,68091 € | 680,91 € |
| 1.400 | 0,66174 € | 926,44 € |
| 2.000 | 0,64323 € | 1.286,46 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

