
ATB687M035 | |
|---|---|
DigiKey Part Number | 338-ATB687M035TR-ND - Tape & Reel (TR) 338-ATB687M035CT-ND - Cut Tape (CT) 338-ATB687M035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB687M035 |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23500 € | 12,35 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,88140 € | 88,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,81080 € | 162,16 € |
| 400 | 0,75213 € | 300,85 € |
| 600 | 0,72250 € | 433,50 € |
| 1.000 | 0,68949 € | 689,49 € |
| 1.400 | 0,67008 € | 938,11 € |
| 2.000 | 0,65133 € | 1.302,66 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

