
ATB687M016 | |
|---|---|
DigiKey Part Number | 1572-ATB687M016TR-ND - Tape & Reel (TR) 1572-ATB687M016CT-ND - Cut Tape (CT) 1572-ATB687M016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB687M016 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ATB687M016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.425" L x 0.413" W (10.80mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,47420 € | 23,71 € |
| 100 | 0,42720 € | 42,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34628 € | 173,14 € |
| 1.000 | 0,32076 € | 320,76 € |
| 1.500 | 0,30789 € | 461,83 € |
| 2.500 | 0,29353 € | 733,83 € |
| 3.500 | 0,28510 € | 997,85 € |
| 5.000 | 0,27695 € | 1.384,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

