
ATB477M080 | |
|---|---|
DigiKey Part Number | 338-ATB477M080TR-ND - Tape & Reel (TR) 338-ATB477M080CT-ND - Cut Tape (CT) 338-ATB477M080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB477M080 |
Description | CAP ALUM 470UF 20% 80V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.677" L x 0.677" W (17.20mm x 17.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,27900 € | 22,79 € |
| 50 | 1,82800 € | 91,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,68590 € | 168,59 € |
| 200 | 1,56780 € | 313,56 € |
| 300 | 1,50820 € | 452,46 € |
| 500 | 1,44172 € | 720,86 € |
| 700 | 1,40267 € | 981,87 € |
| 1.000 | 1,36493 € | 1.364,93 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

