
ATB477M050 | |
|---|---|
DigiKey Part Number | 338-ATB477M050TR-ND - Tape & Reel (TR) 338-ATB477M050CT-ND - Cut Tape (CT) 338-ATB477M050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB477M050 |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.677" L x 0.677" W (17.20mm x 17.20mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY500ARA471MLH0S | Chemi-Con | 875 | 565-EMVY500ARA471MLH0SCT-ND | 2,12000 € | Parametric Equivalent |
| VZH471M1JTR-1616S | Surge | 54 | 4403-VZH471M1JTR-1616SCT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,63800 € | 16,38 € |
| 50 | 1,29680 € | 64,84 € |
| 100 | 1,18930 € | 118,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,09980 € | 219,96 € |
| 400 | 1,02548 € | 410,19 € |
| 600 | 0,98795 € | 592,77 € |
| 1.000 | 0,94614 € | 946,14 € |
| 1.400 | 0,92156 € | 1.290,18 € |
| 2.000 | 0,89783 € | 1.795,66 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

