
ATB476M100 | |
|---|---|
DigiKey Part Number | 338-ATB476M100TR-ND - Tape & Reel (TR) 338-ATB476M100CT-ND - Cut Tape (CT) 338-ATB476M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M100 |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.425" L x 0.413" W (10.80mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,55960 € | 27,98 € |
| 100 | 0,50550 € | 50,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33297 € | 1.664,85 € |
| 10.000 | 0,31716 € | 3.171,60 € |
| 15.000 | 0,30918 € | 4.637,70 € |
| 25.000 | 0,30030 € | 7.507,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

