
ATB476M063 | |
|---|---|
DigiKey Part Number | 338-ATB476M063TR-ND - Tape & Reel (TR) 338-ATB476M063CT-ND - Cut Tape (CT) 338-ATB476M063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M063 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.339" W (8.30mm x 8.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,33920 € | 33,92 € |
| 500 | 0,27244 € | 136,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27244 € | 136,22 € |
| 1.000 | 0,25135 € | 251,35 € |
| 1.500 | 0,24071 € | 361,06 € |
| 2.500 | 0,22884 € | 572,10 € |
| 3.500 | 0,22186 € | 776,51 € |
| 5.000 | 0,21512 € | 1.075,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

