
ATB476M035 | |
|---|---|
DigiKey Part Number | 1572-ATB476M035TR-ND - Tape & Reel (TR) 1572-ATB476M035CT-ND - Cut Tape (CT) 1572-ATB476M035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M035 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.95Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.287" L x 0.268" W (7.30mm x 6.80mm) |
ESR (Equivalent Series Resistance) 3.95Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20050 € | 20,05 € |
| 500 | 0,15766 € | 78,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14413 € | 144,13 € |
| 2.000 | 0,13288 € | 265,76 € |
| 3.000 | 0,12719 € | 381,57 € |
| 5.000 | 0,12086 € | 604,30 € |
| 7.000 | 0,11713 € | 819,91 € |
| 10.000 | 0,11354 € | 1.135,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


