3.3 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB338M6R3

DigiKey Part Number
338-ATB338M6R3TR-ND - Tape & Reel (TR)
338-ATB338M6R3CT-ND - Cut Tape (CT)
338-ATB338M6R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB338M6R3
Description
CAP ALUM 3.3MF 20% 6.3V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.520" L x 0.520" W (13.20mm x 13.20mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,27500 €12,75 €
500,99900 €49,95 €
1000,91200 €91,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,83960 €167,92 €
4000,77948 €311,79 €
6000,74910 €449,46 €
1.0000,71526 €715,26 €
1.4000,69536 €973,50 €
2.0000,67614 €1.352,28 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €