
ATB338M025 | |
|---|---|
DigiKey Part Number | 338-ATB338M025TR-ND - Tape & Reel (TR) 338-ATB338M025CT-ND - Cut Tape (CT) 338-ATB338M025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB338M025 |
Description | CAP ALUM 3.3MF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 48 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.756" L x 0.756" W (19.20mm x 19.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,28400 € | 22,84 € |
| 50 | 1,83260 € | 91,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,35050 € | 1.620,60 € |
| 2.400 | 1,28966 € | 3.095,18 € |
| 3.600 | 1,25898 € | 4.532,33 € |
| 6.000 | 1,22481 € | 7.348,86 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

