
ATB337M025F102 | |
|---|---|
DigiKey Part Number | 338-ATB337M025F102TR-ND - Tape & Reel (TR) 338-ATB337M025F102CT-ND - Cut Tape (CT) 338-ATB337M025F102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB337M025F102 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.339" W (8.30mm x 8.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,36380 € | 18,19 € |
| 100 | 0,32640 € | 32,64 € |
| 500 | 0,26176 € | 130,88 € |
| 1.000 | 0,24139 € | 241,39 € |
| 2.500 | 0,21964 € | 549,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20639 € | 1.031,95 € |
| 10.000 | 0,19539 € | 1.953,90 € |
| 15.000 | 0,18983 € | 2.847,45 € |
| 25.000 | 0,18365 € | 4.591,25 € |
| 35.000 | 0,18002 € | 6.300,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

