
ATB336M080 | |
|---|---|
DigiKey Part Number | 338-ATB336M080TR-ND - Tape & Reel (TR) 338-ATB336M080CT-ND - Cut Tape (CT) 338-ATB336M080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB336M080 |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.339" W (8.30mm x 8.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,38760 € | 19,38 € |
| 100 | 0,34810 € | 34,81 € |
| 500 | 0,27978 € | 139,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27978 € | 139,89 € |
| 1.000 | 0,25824 € | 258,24 € |
| 1.500 | 0,24737 € | 371,06 € |
| 2.500 | 0,23525 € | 588,12 € |
| 3.500 | 0,22813 € | 798,46 € |
| 5.000 | 0,22124 € | 1.106,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

