
ATB228M016 | |
|---|---|
DigiKey Part Number | 338-ATB228M016TR-ND - Tape & Reel (TR) 338-ATB228M016CT-ND - Cut Tape (CT) 338-ATB228M016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB228M016 |
Description | CAP ALUM 2.2MF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 882 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.677" L x 0.677" W (17.20mm x 17.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,65800 € | 16,58 € |
| 50 | 1,31320 € | 65,66 € |
| 100 | 1,20420 € | 120,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,11365 € | 222,73 € |
| 400 | 1,03838 € | 415,35 € |
| 600 | 1,00038 € | 600,23 € |
| 1.000 | 0,95805 € | 958,05 € |
| 1.400 | 0,93316 € | 1.306,42 € |
| 2.000 | 0,90913 € | 1.818,26 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

