
ATB227M063 | |
|---|---|
DigiKey Part Number | 338-ATB227M063TR-ND - Tape & Reel (TR) 338-ATB227M063CT-ND - Cut Tape (CT) 338-ATB227M063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB227M063 |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 504 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 720 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY630ARA221MKE0S | Chemi-Con | 2.920 | 565-2504-1-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12600 € | 11,26 € |
| 50 | 0,87820 € | 43,91 € |
| 100 | 0,80000 € | 80,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,73485 € | 146,97 € |
| 400 | 0,68070 € | 272,28 € |
| 600 | 0,65338 € | 392,03 € |
| 1.000 | 0,62291 € | 622,91 € |
| 1.400 | 0,60499 € | 846,99 € |
| 2.000 | 0,58769 € | 1.175,38 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

