
ATB227M016E077 | |
|---|---|
DigiKey Part Number | 1572-ATB227M016E077TR-ND - Tape & Reel (TR) 1572-ATB227M016E077CT-ND - Cut Tape (CT) 1572-ATB227M016E077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB227M016E077 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.206Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.287" L x 0.268" W (7.30mm x 6.80mm) |
ESR (Equivalent Series Resistance) 1.206Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,27740 € | 13,87 € |
| 100 | 0,24760 € | 24,76 € |
| 500 | 0,19632 € | 98,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18014 € | 180,14 € |
| 2.000 | 0,16668 € | 333,36 € |
| 3.000 | 0,15988 € | 479,64 € |
| 5.000 | 0,15230 € | 761,50 € |
| 7.000 | 0,14785 € | 1.034,95 € |
| 10.000 | 0,14355 € | 1.435,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

