
ATB226M6R3 | |
|---|---|
DigiKey Part Number | 1572-ATB226M6R3TR-ND - Tape & Reel (TR) 1572-ATB226M6R3CT-ND - Cut Tape (CT) 1572-ATB226M6R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB226M6R3 |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.23Ohm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7.23Ohm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.93 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.197" L x 0.177" W (5.00mm x 4.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,14250 € | 14,25 € |
| 500 | 0,11050 € | 55,25 € |
| 1.000 | 0,10037 € | 100,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09195 € | 183,90 € |
| 4.000 | 0,08494 € | 339,76 € |
| 6.000 | 0,08140 € | 488,40 € |
| 10.000 | 0,07746 € | 774,60 € |
| 14.000 | 0,07514 € | 1.051,96 € |
| 20.000 | 0,07290 € | 1.458,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

