
ATB226M100 | |
|---|---|
DigiKey Part Number | 338-ATB226M100TR-ND - Tape & Reel (TR) 338-ATB226M100CT-ND - Cut Tape (CT) 338-ATB226M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB226M100 |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.339" W (8.30mm x 8.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,36440 € | 36,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29360 € | 146,80 € |
| 1.000 | 0,27129 € | 271,29 € |
| 1.500 | 0,26003 € | 390,04 € |
| 2.500 | 0,24746 € | 618,65 € |
| 3.500 | 0,24008 € | 840,28 € |
| 5.000 | 0,23294 € | 1.164,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

