150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB157M080

DigiKey Part Number
338-ATB157M080TR-ND - Tape & Reel (TR)
338-ATB157M080CT-ND - Cut Tape (CT)
338-ATB157M080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB157M080
Description
CAP ALUM 150UF 20% 80V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
320 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.520" L x 0.520" W (13.20mm x 13.20mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AEA1213151M080RKYOCERA AVX0478-AEA1213151M080RTR-ND0,45421 €Parametric Equivalent
In-Stock: 400
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,15000 €11,50 €
500,89780 €44,89 €
1000,81800 €81,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,75175 €150,35 €
4000,69663 €278,65 €
6000,66878 €401,27 €
1.0000,63776 €637,76 €
1.4000,61952 €867,33 €
2.0000,60191 €1.203,82 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €