
ATB157M080 | |
|---|---|
DigiKey Part Number | 338-ATB157M080TR-ND - Tape & Reel (TR) 338-ATB157M080CT-ND - Cut Tape (CT) 338-ATB157M080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB157M080 |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEA1213151M080R | KYOCERA AVX | 0 | 478-AEA1213151M080RTR-ND | 0,45421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15000 € | 11,50 € |
| 50 | 0,89780 € | 44,89 € |
| 100 | 0,81800 € | 81,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,75175 € | 150,35 € |
| 400 | 0,69663 € | 278,65 € |
| 600 | 0,66878 € | 401,27 € |
| 1.000 | 0,63776 € | 637,76 € |
| 1.400 | 0,61952 € | 867,33 € |
| 2.000 | 0,60191 € | 1.203,82 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

