
ATB108M035 | |
|---|---|
DigiKey Part Number | 338-ATB108M035TR-ND - Tape & Reel (TR) 338-ATB108M035CT-ND - Cut Tape (CT) 338-ATB108M035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB108M035 |
Description | CAP ALUM 1MF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 882 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.677" L x 0.677" W (17.20mm x 17.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,35800 € | 67,90 € |
| 100 | 1,24610 € | 124,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,15300 € | 230,60 € |
| 400 | 1,07565 € | 430,26 € |
| 600 | 1,03662 € | 621,97 € |
| 1.000 | 0,99311 € | 993,11 € |
| 1.400 | 0,96754 € | 1.354,56 € |
| 2.000 | 0,94285 € | 1.885,70 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

