
ATB108M025 | |
|---|---|
DigiKey Part Number | 338-ATB108M025TR-ND - Tape & Reel (TR) 338-ATB108M025CT-ND - Cut Tape (CT) 338-ATB108M025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB108M025 |
Description | CAP ALUM 1MF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19900 € | 11,99 € |
| 50 | 0,93680 € | 46,84 € |
| 100 | 0,85410 € | 85,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,78535 € | 157,07 € |
| 400 | 0,72813 € | 291,25 € |
| 600 | 0,69925 € | 419,55 € |
| 1.000 | 0,66705 € | 667,05 € |
| 1.400 | 0,64812 € | 907,37 € |
| 2.000 | 0,62984 € | 1.259,68 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

