
ATB108M016 | |
|---|---|
DigiKey Part Number | 338-ATB108M016TR-ND - Tape & Reel (TR) 338-ATB108M016CT-ND - Cut Tape (CT) 338-ATB108M016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB108M016 |
Description | CAP ALUM 1MF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 574 mA @ 120 Hz | |
Ripple Current @ High Frequency | 820 mA @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07000 € | 10,70 € |
| 50 | 0,83260 € | 41,63 € |
| 100 | 0,75760 € | 75,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,69525 € | 139,05 € |
| 400 | 0,64345 € | 257,38 € |
| 600 | 0,61730 € | 370,38 € |
| 1.000 | 0,58812 € | 588,12 € |
| 1.400 | 0,57097 € | 799,36 € |
| 2.000 | 0,55441 € | 1.108,82 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

