
ATB107M100 | |
|---|---|
DigiKey Part Number | 338-ATB107M100TR-ND - Tape & Reel (TR) 338-ATB107M100CT-ND - Cut Tape (CT) 338-ATB107M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB107M100 |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23300 € | 12,33 € |
| 50 | 0,96460 € | 48,23 € |
| 100 | 0,87990 € | 87,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,66164 € | 1.058,62 € |
| 3.200 | 0,62804 € | 2.009,73 € |
| 4.800 | 0,61110 € | 2.933,28 € |
| 8.000 | 0,59223 € | 4.737,84 € |
| 11.200 | 0,58113 € | 6.508,66 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

