
ATB107M063 | |
|---|---|
DigiKey Part Number | 338-ATB107M063TR-ND - Tape & Reel (TR) 338-ATB107M063CT-ND - Cut Tape (CT) 338-ATB107M063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB107M063 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.425" L x 0.413" W (10.80mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,45240 € | 45,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36758 € | 183,79 € |
| 1.000 | 0,34084 € | 340,84 € |
| 1.500 | 0,32735 € | 491,02 € |
| 2.500 | 0,31230 € | 780,75 € |
| 3.500 | 0,30345 € | 1.062,08 € |
| 5.000 | 0,29491 € | 1.474,55 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

