
ATB107M050 | |
|---|---|
DigiKey Part Number | 1572-ATB107M050TR-ND - Tape & Reel (TR) 1572-ATB107M050CT-ND - Cut Tape (CT) 1572-ATB107M050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB107M050 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.59Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.59Ohm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.425" L x 0.413" W (10.80mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,38140 € | 38,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30794 € | 153,97 € |
| 1.000 | 0,28475 € | 284,75 € |
| 1.500 | 0,27305 € | 409,58 € |
| 2.500 | 0,26000 € | 650,00 € |
| 3.500 | 0,25233 € | 883,15 € |
| 5.000 | 0,24493 € | 1.224,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


