
AMP0010F33SA | |
|---|---|
DigiKey Part Number | 338-AMP0010F33SA-ND |
Manufacturer | |
Manufacturer Product Number | AMP0010F33SA |
Description | CAP FILM 115.1UF 480VAC RADIAL |
Customer Reference | |
Detailed Description | 115.1 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | 0%, +15% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 46°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 4.560" L x 3.750" W (115.82mm x 95.25mm) | |
Height - Seated (Max) | 6.440" (163.58mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,73000 € | 126,73 € |
| 16 | 119,82188 € | 1.917,15 € |
| Unit Price without VAT: | 126,73000 € |
|---|---|
| Unit Price with VAT: | 150,80870 € |

