


ALH474K451A032 | |
|---|---|
DigiKey Part Number | 338-ALH474K451A032-ND |
Manufacturer | |
Manufacturer Product Number | ALH474K451A032 |
Description | CAP FILM 0.47UF 10% 450VAC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ALH474K451A032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.898" (22.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,55504 € | 373,21 € |
| Unit Price without VAT: | 1,55504 € |
|---|---|
| Unit Price with VAT: | 1,85050 € |

